Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057908001 :: Bit-Check 30 TX Universal 1

Item-No.: WERA 05057908001
€19,30
Category of goods: 1 = discountable

WERA 05057908001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Magnetic bracket
    • Assembly
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece

1 universal holder with stainless steel case, retaining ring and strong permanent magnet, 29 bits, tough, for universal use.

Bit-Checks can be stood on the workbench so your tools are always close to hand.
Wera Bit-Checks are extremely compact making them the ideal companions for mobile work.
Universal holder with snap ring, proven chuck design, optimum tool fit in holder
Tough Wera bits reduce premature tip breakage.

Contents
899/4/1: 1x 1/4"x50
867/1 TORX®: 3x TX 10x25, 5x TX 15x25, 8x TX 20x25, 7x TX 25x25, 4x TX 30x25, 2x TX 40x25



Manufacturer : WERA
Factory number : 05057908001
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Magnetic bracket
    • Assembly
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual