Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057460001 :: Kraftform Kompakt 100

Item-No.: WERA 05057460001
€81,40
Category of goods: 1 = discountable

WERA 05057460001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 100
  • Packaging
    • Packaging
    • 52-piece
  • Measures
    • Ø
    • 6.3 mm
52-piece set in a surface-preserving, compact and extremely robust textile box

  • low volume and weight for simplified mobility
  • Compact tool set with 52 screwdriving tools
  • 1 hand holder Rapidaptor with quick-release chuck
  • 1 bit holder Rapidaptor with quick-release chuck
  • 30 BiTorsion bits (25 mm length) for long service life, tough (BTZ), for universal use, extra-hard (BTH), 12 Impaktor bits (50 mm length) for an above-average service life even under extreme conditions, 8 L-keys with Hex-Plus profile (reduces the notching effect that is damaging for the head of the screw) ball-end on long arm
  • extremely robust textile box, extremely robust, for long service life, can be stored in an spacesaving upright position
  • textile material for surface protection



Manufacturer : WERA
Factory number : 05057460001
Package weight : 0.643 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 100
  • Packaging
    • Packaging
    • 52-piece
  • Measures
    • Ø
    • 6.3 mm
Datasheet/manual