Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057455001 :: Bit-Safe 61 universal 2

Item-No.: WERA 05057455001
€44,70
Category of goods: 1 = discountable

WERA 05057455001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Safe 61 Universal 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 61-piece

1 universal holder with stainless steel case, retaining ring and strong permanent magnet, 60 bits, tough, for universal use.

The new Bit-Safes provides users with a comprehensive assortment of bits and holders in a surface-friendly, compact textile box.
Universal holder with snap ring, proven chuck design, optimum tool fit in holder
Tough Wera bits reduce premature tip breakage.

Contents
899/4/1: 1x 899/4/1 K, 1x 1/4"x50
851/1 Z PH: 10x PH 1x25, 20x PH 2x25, 5x PH 3x25
855/1 Z PZ: PZ 3x 2x25
867/1 TORX®: 3x TX 10x25, 5x TX 15x25, 5x TX 20x25, 5x TX 25x25, 2x TX 30x25, 2x TX 40x25



Manufacturer : WERA
Factory number : 05057455001
Package weight : 0.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Safe 61 Universal 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 61-piece
Datasheet/manual