Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057442001 :: Bit-Safe 61 wood 1

Item-No.: WERA 05057442001
€45,60
Category of goods: 1 = discountable

WERA 05057442001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • Bit-Safe 61 Wood 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 61-piece

One bit holder with strong permanent magnet and quick-release chuck, 60 bits, tough, for universal use.

  • The new Bit-Safes provides users with a comprehensive assortment of bits and holders in a surface-friendly, compact textile box

  • Universal holder with quick-release chuck. Secure hold and quick bit change

  • Tough Wera bits reduce premature tip breakage.


Contents
895/4/1 K: 1x 1/4"x52
851/1 Z PH: 3x PH 1x25
855/1 Z PZ: 10x PZ 1x25, 20x PZ 2x25, 5x PZ 3x25
867/1 TORX®: 3x TX 10x25, 5x TX 15x25, 5x TX 20x25, 5x TX 25x25, 2x TX 30x25, 2 x TX 40x25



Manufacturer : WERA
Factory number : 05057442001
Package weight : 0.541 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • Bit-Safe 61 Wood 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 61-piece
Datasheet/manual