Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057432001 :: Bit-Check 30 Wood 2

Item-No.: WERA 05057432001
€19,30
Category of goods: 1 = discountable

WERA 05057432001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Wood 2
  • Packaging
    • Packaging
    • 30-piece

1 universal holder with stainless steel case, retaining ring and strong permanent magnet, 29 bits, tough, for universal use.

  • Bit-Checks can be stood on the workbench so your tools are always close to hand.

  • Wera Bit-Checks are extremely compact making them the ideal companions for mobile work.

  • Universal holder with snap ring, proven chuck design, optimum tool fit in holder

  • Tough Wera bits reduce premature tip breakage


Contents
899/4/1: 1x 1/4"x50
851/1 Z PH: 1x PH 2x25
855/1 Z PZ: 2x PZ 1x25, 5x PZ 2x25, 2x PZ 3x25
867/1 TORX®: 3x TX 10x25, 4x TX 15x25, 4x TX 20x25, 4 x TX 25x25, 3x TX 30x25, 1x TX 40x25



Manufacturer : WERA
Factory number : 05057432001
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Wood 2
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual