0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057425001 :: Bit-Check 12 Stainless 1

Item-No.: WERA 05057425001
€38,80
Category of goods: 1 = discountable

WERA 05057425001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 12-piece
One Rapidaptor Stainless holder with quick-release chuck, 11 stainless bits.

  • Bit-Checks can be stood on the workbench so your tools are always close to hand
  • The solution to the extraneous rust problem: screw stainless steel using stainless steel! Wera stainless steel tools are manufactured from stainless steel to prevent the formation of unsightly extraneous rust
  • Wera stainless steel tools have been vacuum ice-hardened to give them the hardness and strength required for industrial applications. The tools can be used for industrial tasks without restriction
  • Bits in Take-it-Easy bit assortments have a coloured band (e.g. red = Phillips) and are labelled with their size to make finding the correct bit quick and easy.


Contents
3888/4/1 K: 1x 1/4"x50
3851/1 TS PH: 1x PH 1x25, 1x PH 2x25
3855/1 TS 1x PZ: PZ 1x25, 1x PZ 2x25
3867/1 TS TORX®: 1x TX 15x25, 1x TX 20x25, 1x TX 25x25, 1x TX 30x25
3840/1 TS: 1x 3.0x25, 1x 4.0x25, 1x 5.0x25



Manufacturer : WERA
Factory number : 05057425001
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual