Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057423001 :: Bit-Check 12 Wood 1

Item-No.: WERA 05057423001
€27,50
Category of goods: 1 = discountable

WERA 05057423001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Wood 1
  • Packaging
    • Packaging
    • 12-piece

One Rapidaptor universal holder with ring magnet and quick-release chuck, 11 bits, torsion-style design (T) to reduce premature wear, tough, for universal use, extra-hard (H).

Bits can be inserted easily, they then lock into place automatically. Easy bit removal without additional tools. Even small bits can be changed with ease. Freely-turning sleeve allows screws to be guided during the screwing process. Fits all ¼” bits in line with DIN ISO 1173 C 6.3 and E 6.3. One-handed operation. Rapidaptor with ring magnet: the additional magnetic sleeve securely holds even long and heavy screws with no difficulty. The screw is positioned securely in the holder. No time wasted losing and searching for screws. Ideal for overhead work.

Contents
887/4 RR: 1x 1/4"x 57
TH 855/1 PZ: 1x PZ 1x25, 2x PZ 2x25, 1x PZ 3x25
TH 851/1 PH: 1x PH 2x25
867/1 TORX®: 1x TX 10x25, 1x TX 15x 25, 1x TX 20x25, 1x TX 25x 25, 1x TX 30x25, 1x TX 40x25



Manufacturer : WERA
Factory number : 05057423001
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Wood 1
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual