Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057420001 :: Bit-Check 12 BiTorsion 1

Item-No.: WERA 05057420001
€29,10
Category of goods: 1 = discountable

WERA 05057420001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Quick-change tool holder
    • Assembly
    • Bit-Check 12 BiTorsion 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 12-piece

1 Rapidaptor bit holder with quick-release chuck, 11 BiTorsion bits for a long service life, tough, for universal use.

A special tempering process reduces the hardness of the shaft of BiTorsion bits by approx. 20% compared to the drive end. This torsion zone cushions higher impacts.

Bits are easily inserted and self-locking. No extra tools needed to remove bits. Even small sizes can be changed easily. Free-spinning outer sleeve stabilises the electric screwdriver during fastening. Fits all 1/4" bits made in accordance with DIN ISO 1173 C 6.3 and E 6.3. One-hand operation. Rapidaptor with ring magnet. The additional magnetic sleeve can also hold long and heavy screws. Ensures a secure connection between screw and holder. No need to waste time looking for lost screws. Also ideal for overhead work.

Contents
889/4/1 K: 1x 1/4"x50
851/1 BTZ PH: 1x PH 1x25, 2x PH 2x25
855/1 BTZ PZ: 1x PZ 1x25, 2x PZ 2x25
867/1 TORX® BTZ: 1x TX 10x25, 1x TX 15x25, 1x TX 20x25, 1x TX 25x25, 1x TX 30x25



Manufacturer : WERA
Factory number : 05057420001
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Quick-change tool holder
    • Assembly
    • Bit-Check 12 BiTorsion 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual