reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057417001 :: Bit-Check 10 Impaktor 4

Item-No.: WERA 05057417001
€41,70
Category of goods: 1 = discountable

WERA 05057417001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Magnetic bracket
    • Assembly
    • Bit-Check 10 Impaktor 4
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Impactor
  • Packaging
    • Packaging
    • 10-piece

One Impaktor holder with snap ring and magnet in the attachment for a secure grip on the bit in the holder, nine Impaktor bits. Impaktor technology ensures the best possible use of material properties and optimum geometries for an above-average service life, even under extreme requirements.

Particularly suitable for use with conventional impact and screwdrivers. Holder with ring magnet for easy holding of longer and heavier screws, also ideal for overhead work. The rough diamond coating of the bits provides increased frictional resistance, which reduces the risk of screws slipping out.

Contents
897/4 Impaktor: 1x 1/4"x75
855/1 IMP DC: 3x PZ 2x25, 1x PZ 3x25
867/1 IMP DC: 2x TX 20x25, 2x TX 25x25, 1x TX 30x25



Manufacturer : WERA
Factory number : 05057417001
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Magnetic bracket
    • Assembly
    • Bit-Check 10 Impaktor 4
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Impactor
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual