0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05056653001 :: Kraftform Kompakt 10

Item-No.: WERA 05056653001
€33,70
Category of goods: 1 = discountable

Kraftform Kompakt 10

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 10
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 10-piece



Manufacturer : WERA
Factory number : 05056653001
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 10
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual