0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05056440001 :: Wera Bit-Check Universal/30

Item-No.: WERA 05056440001
€29,50
Category of goods: 1 = discountable

WERA 05056440001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • 6-edge bits
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece
29 bits. Rapidaptor holder to ensure fast bit replacement. Universal holder for all applications.

Contents:

1 x 1/4"x50
2 x PH 1x25
3 x PH 2x25
1 x PH 3x25
2 x PZ 1x25
3 x PZ 2x25
1 x PZ 3x25
1 x TX 10x25
1 x TX 15x25
1 x TX 20x25
1 x TX 25x25
1 x TX 30x25
1 x TX 40x25
1 x TX 10x25
1 x TX 15x25
1 x TX 20x25
1 x TX 25x25
1 x TX 30x25
1 x 1.0x5.5x25
1 x 3.0x25
1 x 4.0x25
1 x 5.0x25
1 x 6.0x25
1 x 8.0x25



Manufacturer : WERA
Factory number : 05056440001
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • 6-edge bits
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual