Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SECUBIT SET 100T :: Set of specialist security bits, 100 pieces

Item-No.: SECUBIT SET 100T
€8,40
Category of goods: 1 = discountable

SECUBIT SET 100T

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 100-piece

The many specialist bots are indispensable for work and repairs to electrical and electronic equipment, in precision engineering, model building etc.

Contents:

• 16x Phillips
• 9x long slotted
• 4x square
• 4x slotted nut
• 9x TX
• 9x TX with hole
• 3x TORQ
• 4x Tri-Wing
• 19x hexagon socket (metric and imperial)
• 3x clip
• 3x triple square
• 12x hexagon socket with hole (metric and imperial)
• 1x screw hook bit
• 1x extension
• 2x adapter
• 1 bit holder

Supplied in a robust plastic case



Manufacturer : FIXPOINT
Factory number : 77045
Package weight : 0.733 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 100-piece
Datasheet/manual