0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QUICKLOADER :: Multi-bit screwdriver

Item-No.: QUICKLOADER
€33,70
Category of goods: 1 = discountable

QUICKLOADER

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Quickloader
  • Packaging
    • Packaging
    • 6-piece
  • Measures
    • Ø
    • 4 mm
Screwdriver with integrated multi-bit automatic magazine. The internal bits can be changed in less than 2 seconds. Simple handle - push up, rotate, slide down.
Includes 3x slotted bits, 3x Phillips bits.



Manufacturer : EFB-ELEKTRONIK
Factory number : 39935.1
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Quickloader
  • Packaging
    • Packaging
    • 6-piece
  • Measures
    • Ø
    • 4 mm
Datasheet/manual