Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23107 :: Super safety and special bit set, 75 pieces

Item-No.: PROXXON 23107
€49,40
Category of goods: 1 = discountable

PROXXON 23107

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
  • Packaging
    • Packaging
    • 75-piece
  • Measures
    • Ø
    • 6.3 mm

With 1/4" special bits (6.3 mm) in standard length (25 mm) and extra-long for tapped blind holes (80 mm). Includes a screwdriver with spring sleeve for securely holding bits. Magnetic holder for working with electric screwdrivers or power drills. Adapter with male square and male hex drive and matching attachment with female square and female hex drive. Special attachment for centrally clamping screw hooks and similar parts. Supplied in sturdy steel box (powder coated). All parts are clearly labelled.



Manufacturer : PROXXON
Factory number : 23107
Package weight : 1.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
  • Packaging
    • Packaging
    • 75-piece
  • Measures
    • Ø
    • 6.3 mm
Datasheet/manual