0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICRO BITSET :: Screwdriver micro-bit set, 30 piece

Item-No.: MICRO BITSET
€7,95
Category of goods: 1 = discountable

MICRO BITSET

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 30-piece
  • Measures
    • Ø
    • 4 mm
Precision mini-bits in practical case with "easy-grip" handle and extension in solid plastic box


• Phillips (+)PH000-PH00-PH0-PH1
• Flat (-)1.0-1.5-2.0-2.5-3.0-3.5-4.0 mm
• Phillips posidrive PZ0-PZ1
• TX T4-T5-T6-T7-T8-T9-T10-T15-T20
• Hex H0.7-0.9-1.3-1.5-2.0-2.5-3.0-4.0 mm



Manufacturer : SPROTEK
Factory number : STD-6010
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 30-piece
  • Measures
    • Ø
    • 4 mm
Datasheet/manual