Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS77 :: 4-mm mini bit set, long, TX, 8 pieces

Item-No.: DONAU MBS77
€7,35
Category of goods: 1 = discountable

DONAU MBS77

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
  • Measures
    • Bit lenght
    • 45 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 8-piece

MBS 77 MINI bits, long

Bit length: 45 mm

TX
T4/T5/T6/T7/T8/T9/T10/T15



Manufacturer : DONAU
Factory number : MBS77
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
  • Measures
    • Bit lenght
    • 45 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual