reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS71 :: 4-mm mini bit set, long, cross recess, 6 pieces

Item-No.: DONAU MBS71
€5,55
Category of goods: 1 = discountable

DONAU MBS71

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Phillips
  • Measures
    • Bit lenght
    • 45 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 6-piece

MBS 71 MINI bits, long

Bit length: 45 mm

Phillips
Philips 000/00/0/1 Pozidrive 0/1



Manufacturer : DONAU
Factory number : MBS71
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Phillips
  • Measures
    • Bit lenght
    • 45 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual