Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS70 :: 4-mm mini bit set, long, slot, 7 pieces

Item-No.: DONAU MBS70
€5,55
Category of goods: 1 = discountable

DONAU MBS70

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slot
  • Measures
    • Bit lenght
    • 45 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 7-piece

MBS 70 MINI bits, long

Bit length: 45 mm

Slot
Ø 1.0/1.5/2.0/2.5/3.0/3.5/4.0 mm



Manufacturer : DONAU
Factory number : MBS70
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slot
  • Measures
    • Bit lenght
    • 45 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual