Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS69 :: 4-mm mini bit specialist set, 10 pieces incl. pentalobe

Item-No.: DONAU MBS69
€5,50
Category of goods: 1 = discountable

DONAU MBS69

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 10-piece

MBS 69, MINI bits

Suitable for many specialist screws

Bit length: 28 mm

Specialist bits, 10 pieces

Square 0-1-2
Triwing 0-1
Triangle 2.0 - 2.2
Five-star 1.4 - 1.8
0.8 pentalobe



Manufacturer : DONAU
Factory number : MBS69
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual