Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS68 :: 4-mm mini bit set, TX with hole, 8 pieces

Item-No.: DONAU MBS68
€4,80
Category of goods: 1 = discountable

DONAU MBS68

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX with hole
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 8-piece

MBS 68, MINI bits

Bit length: 28 mm

TX with hole - bits, 8 pieces
T5/T6/T7/T8/T9/T10/T15/T20



Manufacturer : DONAU
Factory number : MBS68
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX with hole
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual