Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS67 :: 4-mm mini bit set , TX, 8 pieces

Item-No.: DONAU MBS67
€3,85
Category of goods: 1 = discountable

DONAU MBS67

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 8-piece

MBS 67, MINI bits

Bit length 28 mm.

TX - bits, 8 pieces T4-T5-T6-T7-T8-T9-T10-T15



Manufacturer : DONAU
Factory number : MBS67
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual