Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS61 :: 4-mm mini bit set, Phillips, 6 pieces

Item-No.: DONAU MBS61
€3,85
Category of goods: 1 = discountable

DONAU MBS61

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Phillips
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 6-piece

MBS 61, MINI bits

Bit length: 28 mm

Phillips bits, 6 pieces
Philips 000/00/0/1 Pozidrive 0/1



Manufacturer : DONAU
Factory number : MBS61
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Phillips
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual