Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS60 :: 4-mm mini bit set, slot, 7 pieces

Item-No.: DONAU MBS60
€3,85
Category of goods: 1 = discountable

DONAU MBS60

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slot
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 7-piece

MBS 60, MINI bits

Bit length: 28 mm

Slot bits, 7 pieces
Slot 1.0/1.5/2.0/2.5/3.0/3.5/4.0 mm



Manufacturer : DONAU
Factory number : MBS60
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slot
  • Measures
    • Bit lenght
    • 28 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual