Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS40 :: Mini bit ratchet set, 37 pieces

Item-No.: DONAU MBS40
€21,70
Category of goods: 1 = discountable

DONAU MBS40

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 37-piece
  • Measures
    • Ø
    • 4 mm

Mini ratchet set with 35 bits, mini bit ratchet and 4-mm/14" adapter in plastic box

Ideal for the most precise of mechanical tasks

6 x cross recess bits PH000/PH00/PH0/PH1/PZ0/PZ1
8 x hexagon bits 0.7/0.9/1.3/1.5/2.0/2.5/3/4 mm
7 x slot bits 1/1.5/2/2.5/3/3.5/4 mm
8 x TX bits T4/T5/T6/T7/T8/T9/T10/T15
6 x socket-wrench bits AF 2.5/3/3.5/4/4.5/5 mm

With adapter for 4-mm micro bits to 1/4" (6.3 mm)



Manufacturer : DONAU
Factory number : MBS40
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 37-piece
  • Measures
    • Ø
    • 4 mm
Datasheet/manual