Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS 50 :: Ratchet screwdriver set, 51-piece

Item-No.: DONAU MBS 50
€32,20
Category of goods: 1 = discountable

DONAU MBS 50

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 51-piece
  • Measures
    • Ø
    • 4 mm

Ratchet screwdriver set for many applications.

Aluminium screwdriver, adjustable for clockwise/anticlockwise rotation and centre position can be locked.

With smooth, continuously variable ratchet function.

  • Suitable for all 4-mm mini bits. Length approx. 105 mm

  • Flexible extension approx. 115 mm long for 4-mm mini bits.

  • Socket wrench: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 4.5 / 5.0 / 5.5 mm

  • Slot: 1.0 / 1.5 / 2.0 / 2.5 / 3.0 / 3.5 / 4.0 mm

  • T-profile: T1 /T2 / T3 / T4 / T5 / T6 / T7 / T8 / T9 / T10

  • Phillips-type cross slot: 000 / 00 / 0 / 1

  • Pozidrive-type cross-slot: 0 / 1

  • Hexagon: 0.7 / 0.9 / 1.3 / 1.5 / 2.0 / 2.5 / 3.0 / 3.5 / 4.0 mm

  • Pentagon: 1.4 / 1.8

  • Triangle: 2.0 / 2.2

  • Tri-wing: 0 / 1

  • Square: 0 / 1 / 2

  • Pentalobe: 0.8 (suitable for Apple products)




Manufacturer : DONAU
Factory number : MBS50
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 51-piece
  • Measures
    • Ø
    • 4 mm
Datasheet/manual