Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSATZ 95 :: 95-piece bit set with accessories

Item-No.: BITSATZ 95
€21,80
Category of goods: 1 = discountable

BITSATZ 95

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 95-piece
  • Measures
    • Ø
    • 6.3 mm

In aluminium case.

Characteristics
Ratchet:
magnetic bit holder: 60 mm
Socket wrench adapter (3 pieces): 25, 50, 100 mm
Socket wrench (6 pieces): 4, 4.5, 5, 5.5, 6, 8mm
Tool for wing nuts:
25-mm bits (65 pieces):
Slotted: 2, 4, 6.5
Tri-wing: 1, 2, 3, 4
Fork: 4, 6, 8, 10
Phillips: PH0, PH1 (2 pcs), PH2 (2 pcs), PH3
Pozidriv: PZ1 (2 pcs), PZ2 (2 pcs), PZ3
Hex: 2, 2.5, 3, 4, 5, 6, 8
American hex: 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
Square: 0, 1, 2, 3
Star: 10, 15, 20, 25, 30, 40
Resistar: 8, 9, 10, 15, 20, 25, 27, 30, 40
Four wing: 6, 8, 10
One-way bits: C1, C2, C3
Multi-tooth "star" bit: M5, M6, M8
70-mm bits (17 pieces):
Slotted: 3, 5, 6, 7
Phillips: PH0, PH1, PH2, PH3
Pozidriv: PZ1, PZ2, PZ3
Resistar: 10, 15, 20, 25, 30, 40
Supplied in an aluminium case

Contrary to the image, the 75-mm bits do not taper to the tips.



Package weight : 1.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 95-piece
  • Measures
    • Ø
    • 6.3 mm
Datasheet/manual