0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSATZ 39T :: Precision micro-bit set, 39 piece

Item-No.: BITSATZ 39T
€22,30
Category of goods: 1 = discountable

BITSATZ 39T

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 39-piece
  • Measures
    • Ø
    • 4 mm
Universal precision micro-bit set with the most commonly used bits for all standard screws. Including bit screwdriver with 4-mm shank and 38 x high-precision 4-mm micro-bits.

Manufactured from S2 tool steel for a long service life.

The set consists of:

3 hex bits with centre hole
(2.0; 2.5; 3.0)

7 hex bits
(0.7; 0.9; 1.3; 1.5; 2.0; 2.5; 3.0)

7 slotted bits
(0.8; 1.2; 1.5; 1.8; 2.0; 2.5; 3.0)

3 Pozidriv bits
(PZ0; PZ00; PZ000)

3 Philips bits
(PH0; PH00; PH000)

6 TX bits with centre hole
(T-6; T-7; T-8; T-9; T-10; T-15)

10 TX bits
(T-3; T-4; T-5; T-6; T-7; T-8; T-9; T-10; T-15)

Ergonomically designed handle with 4-mm bit holder

Supplied in a compact plastic box.



Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Packaging
    • Packaging
    • 39-piece
  • Measures
    • Ø
    • 4 mm
Datasheet/manual