0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSATZ 33 :: Bit set, 33-piece

Item-No.: BITSATZ 33
€3,75
Category of goods: 1 = discountable

BITSATZ 33

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 33-piece
Universal bit set with the most commonly used bits for all standard screws.

The set consists of:
  • 12 hex bits (2; 2,5; 3; 4; 5; 6; 1/8; 3/32; 5/32; 5/64; 7/64; 9/64)
  • 4 tri-wing bits (1-2-3-4)
  • 3 Philips bits (6-8-10)
  • 4 special bits (4-6-8-10)
  • 9 TX bits with centre hole (T8, T10, T15, T20, T25, T27, T30, T35, T40)
  • 6.35-mm magnetic bit holder supplied in flexible soft rubber box



Manufacturer : FIXPOINT
Factory number : 77044
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 33-piece
Datasheet/manual