Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSATZ 113 :: Bit set, 113-piece


BITSATZ 113

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 113-piece
MULTI BIT BOX, 113 piece
S2 tool steel
The set consists of:
1x screwdriver; 4x adapter
3x one-way bits: 1 / 2 / 3
3x TORQ bits: 6 / 8 / 10
3x internal Torx bits: M5 / M6 / M8
4x tri-wing bits: 1 / 2 / 3 / 4
4x square socket bits S0 / S1 / S2 / S3
4x safety screw bits: 4, 6, 8, 10
9x slotted bits: 3 / 4 / 5 / 4.5 / 5.5 / 6.5 / 6 / 7 / 8 mm.
5x Philips bits: PH00 / PH0 / PH1 / PH2 / PH3
5x Pozidriv bits: Z00 / Z0 / Z1 / Z2 / Z3
9x hexagon socket bits:
1.5 / 2.5 / 2 / 3 / 4 / 5 / 5.5 / 6 / 8 mm
10x hexagon socket bits:
1/16; 5/64; 3/32; 7/64; 1/8; 9/64; 5/32; 3/16; 7/32 1/4
6x hexagon socket safety bits, metric: 2 / 2.5 / 3 / 4 / 5 / 6
13x TX bits and
T5 / T6 / T7 / T8 / T9 / T10 / T15 / T20 / T25 / T27 / T30 / T40 / T45
9x Torx safety bits

Supplied in a sturdy plastic box



Manufacturer : FIXPOINT
Factory number : 77119
Package weight : 1.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 113-piece
Datasheet/manual