Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSATZ 100 :: Bit set, 100-piece

Item-No.: BITSATZ 100
€10,70
Category of goods: 1 = discountable

BITSATZ 100

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • 100-piece
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 100-piece

Chrome vanadium

• Satin surface treatment
Indispensable for work on: vehicles, machines, household appliances, electrical and electronic equipment

Included with delivery:

Phillips bits: PH.0, PH.1, PH.2 (5x), PH.3
Pozidriv bits: PZ.0, PZ.1, PZ.2 (5x), PZ.3
Square-drive bits: S0, S1, S2, S3
Flat bits: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8 mm
Tensioner bits: 4, 6, 8, 10
'Star' bits: T8, T10, T15, T20, T25, T27, T30, T40, T45
Tri-wing bits: 6, 8, 10
'Star' safety bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
Four wing bits: 1, 2, 3, 4
Hex bits (metric): 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8 mm
One-way bits: 1, 2, 3
Hex bits: 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
Multi-tooth bits: M5, M6, M8
Hex bits with hole (metric): 2, 2.5, 3, 4, 5, 6mm
Hex bits with hole: 2, 2.5, 3, 4, 5, 6, 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
1 tool for wing nuts
4 extensions:
Bit holder: 1 piece
Magnetic bit holder: 1 piece
1/4" Sq. x 1/4" x 2" extension: 1 piece
1/4" Sq. x 1/4" x 2" extension: 1 piece



Package weight : 0.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • 100-piece
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 100-piece
Datasheet/manual