Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7042Z-3 :: PZ bit, size 3

Item-No.: WIHA 7042Z-3
Design:

Blade size:

€5,80
Category of goods: 1 = discountable

WIHA 7042Z-3

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • Kreuzschlitz (PZ)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 3
    • Bit lenght
    • 150 mm
  • Electrical values
    • Approval
    • DIN 3126

WIHA Pozidriv bit

Size: PZ3
Length: 150 mm

High-quality chrome-vanadium steel, fully hardened.

Application
For all kinds of fittings in craft trades and industry.

Drive
DIN 3126, ISO 1173, style E 6.3.



Manufacturer : WIHA
Factory number : 22512
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Bit
    • Design
    • Kreuzschlitz (PZ)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 3
    • Bit lenght
    • 150 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual