0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7042Z-1 :: PZ bit, size 1

Item-No.: WIHA 7042Z-1
Design:

Blade size:

€5,99
Category of goods: 1 = discountable

WIHA 7042Z-1

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • Phillips (PZ)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 1
    • Bit lenght
    • 150 mm
  • Electrical values
    • Approval
    • DIN 3126
WIHA Pozidriv bit

Size: PZ1
Length: 150 mm

High-quality chrome-vanadium steel, fully hardened.

Application
For all kinds of fittings in craft trades and industry.

Drive
DIN 3126, ISO 1173, style E 6.3.



Manufacturer : WIHA
Factory number : 23227
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Bit
    • Design
    • Phillips (PZ)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 1
    • Bit lenght
    • 150 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual