Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7019-TW5 :: Wiha bit Tri-wing size: 5, L: 10 mm

Item-No.: WIHA 7019-TW5
Blade size:

€4,50
Category of goods: 1 = discountable

WIHA 7019-TW5

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • Tri-Wing
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 5
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126

Wiha Quadro
torsion bits.
Outstanding elasticity
at torque peaks
with special
profile grooves in the bit
body. Up to 68%
more elasticity than
with standard bits
ensure particularly
long service life.
Tri-wing bits in
ZOT quality.
Special three-
wing bit
geometry for
perfect fit.
Bit size: 5



Manufacturer : WIHA
Factory number : 22608
Package weight : 0.0052 kg
Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • Tri-Wing
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 5
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual