Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7015-ZTR25 :: Wiha bit Torx T25, L: 25 mm

Item-No.: WIHA 7015-ZTR25
Blade size:

€1,99
Category of goods: 1 = discountable

WIHA 7015-ZTR25

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • TORX Tamper-Resistant
    • Model
    • Tamper-resistant
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 25
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126

Torx bits, tamper-
proof, with hole
in the drive tip.
Style: C 6.3 / 25 mm
Blade size: T25



Manufacturer : WIHA
Factory number : 01730
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • TORX Tamper-Resistant
    • Model
    • Tamper-resistant
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 25
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual