Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7015-ZOT30 :: Wiha bit Torx T30, L: 25 mm

Item-No.: WIHA 7015-ZOT30
Design:

Blade size:

€1,30
Category of goods: 1 = discountable

WIHA 7015-ZOT30

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • TORX (TX)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 30
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126

Wiha Quadro torsion bits.
Outstandingly elastic at torque peaks
with special profile grooves in the bit body.
Up to 68% more elasticity than with standard bits
ensures particularly long service life.
Torx bits in ZOT quality with
optimised torsion range.
Style C6.3 / 25 mm
Bit size: T30



Manufacturer : WIHA
Factory number : 20958
Package weight : 0.0049 kg
Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • TORX (TX)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 30
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual