Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7013-TR2,0 :: Wiha bit TR hexagonal 2.0 mm, L: 25 mm

Item-No.: WIHA 7013-TR2,0
Blade width:

€3,45
Category of goods: 1 = discountable

WIHA 7013-TR2,0

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • Hexagonal
    • Model
    • Tamper-Resistant
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade width
    • 2.0 mm
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126

Hex TR bits with the hole in the drive tip style C 6.3/ 25 mm /2.0 mm



Manufacturer : WIHA
Factory number : 25560
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • Bit
    • Design
    • Hexagonal
    • Model
    • Tamper-Resistant
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade width
    • 2.0 mm
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual