Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7010-ZOT6,5 :: Wiha bit, slotted, 6.5 mm, L: 25 mm

Item-No.: WIHA 7010-ZOT6,5
Blade width:

€1,20
Category of goods: 1 = discountable

WIHA 7010-ZOT6,5

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • Slot
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade width
    • 6.5 mm
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3127

Wiha Quadro
torsion bits.
Outstanding elasticity
at torque peaks
with special
profile grooves in the bit
body. Up to 68%
more elasticity than
with standard bits
ensure particularly
long service life.
Slotted bits in
ZOT quality with
optimised torsion
range. DIN 3127,
style C6.3/25 mm
Bit size: 6.5 mm



Manufacturer : WIHA
Factory number : 05292
Package weight : 0.0043 kg
Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • Slot
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade width
    • 6.5 mm
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3127
Datasheet/manual