0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 34588 :: SoftFinish® electric slimBit XENO

Item-No.: WIHA 34588
Design:

Blade size:

€6,10
Category of goods: 1 = discountable

2831-13 PH2 XENOx90 slimVario

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • XENO
    • Design
    • Phillips (PH)
    • Assembly
    • SoftFinish® electric slimBit
  • Measures
    • Blade size
    • 2
    • Bit lenght
    • 75 mm
SoftFinish® electric slimBit 2831-13, (slotted/Phillips) XENO PH 2x75 slimVario for plus-minus clamping screws.

• The integrated protective insulation enables deep screw and spring elements to be reached and operated.
• Slim shape of the bit allows you to easily reach the screws underneath the finger and back of hand protection.
• Material: High-quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.
• Protective insulation sprayed directly onto the bit, which is fully integrated into the blade in the front area.
• Individually tested protective isolation 1000 V AC, VDE and GS-tested.
• Standards: Manufactured in accordance with IEC 60900:2004.
• Application: For all work on or around live electrical components up to 1000 VAC.

• Important: 6-mm slim bits are only to be used in the slimVario bit holder and slimTorque bit holder (VDE torque system).



Manufacturer : WIHA
Factory number : 2831132
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • Bit
    • Technology
    • XENO
    • Design
    • Phillips (PH)
    • Assembly
    • SoftFinish® electric slimBit
  • Measures
    • Blade size
    • 2
    • Bit lenght
    • 75 mm
Datasheet/manual