Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 34581 :: SoftFinish® electric slimBit, slotted

Item-No.: WIHA 34581
Blade size:

€5,30
Category of goods: 1 = discountable

2831-10 5,5x70

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • Slot
    • Assembly
    • SoftFinish® electric slimBit
  • Measures
    • Blade size
    • 5,5 x 90
    • Bit lenght
    • 75 mm

SoftFinish® electric slimBit 2831-10, slotted 5.5x75 slimVario.

• The integrated protective insulation enables deep screw and spring elements to be reached and operated. Slim shape of the bit allows you to easily reach the screws underneath the finger and back of hand protection.
• Material: High-quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.

Protective insulation sprayed directly onto the bit, which is fully integrated into the front area of the blade from size 4.0.

• Individually tested protective isolation 1000 V AC, VDE and GS-tested.
• Standards: Manufactured in accordance with IEC 60900:2004.
• Application: For all work on or around live electrical components up to 1000 VAC.

• Important: 6-mm slim bits are only to be used in the slimVario bit holder and slimTorque bit holder (VDE torque system).



Manufacturer : WIHA
Factory number : 283110055
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • Bit
    • Design
    • Slot
    • Assembly
    • SoftFinish® electric slimBit
  • Measures
    • Blade size
    • 5,5 x 90
    • Bit lenght
    • 75 mm
Datasheet/manual