Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 32515 :: Power socket wrench insert, hexagonal, 8 mm

Item-No.: WIHA 32515
Blade size:

€8,99
Category of goods: 1 = discountable

WIHA 32515

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • Hexagonal socket wrench
    • Assembly
    • Format E6.3/hexagonal
  • Measures
    • Blade size
    • 8
    • Bit lenght
    • 50 mm
  • Electrical values
    • Approval
    • DIN 3126

For mechanical tightening.

Extra
Rounded corners to hexagonal holes to protect screws.

Drive
DIN 3126, ISO 1173, style E 6.3.

Material
High-quality chrome-vanadium special steel, fully hardened, phosphate coating.

Length: 50 mm



Manufacturer : WIHA
Factory number : 32515
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit
    • Design
    • Hexagonal socket wrench
    • Assembly
    • Format E6.3/hexagonal
  • Measures
    • Blade size
    • 8
    • Bit lenght
    • 50 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual