Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057625001 :: Wera Bit Impaktor TX 25 x 25 mm

SAVE73%
Item-No.: WERA 05057625001
Blade size:


0,95 €
10
0,903 €
50
0,855 €
€3,50
€0,95



Bargain Item!
Limited amount available.

WERA 05057625001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • TORX (TX)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 25
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126
diamond coated bit


Manufacturer : WERA
Factory number : 05057625001
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • TORX (TX)
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 25
    • Bit lenght
    • 25 mm
  • Electrical values
    • Approval
    • DIN 3126
Datasheet/manual