Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7149 :: Wiha ClicFix quick-change chuck

Item-No.: WIHA 7149
€13,10
Category of goods: 1 = discountable

WIHA 7149

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 6.3 mm
    • Model
    • Quick-change chuck
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • ClickFix

Wiha ClicFix quick-change chuck
Genuine single-handed operation for fast bit replacement
The sleeve of the ClicFix is simply pushed back, the bit is taken out and the new bit reinserted. The strong permanent magnet pulls the bit into the holder, works through the bit and holds the screw perfectly in place.



Manufacturer : WIHA
Factory number : 24770
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 6.3 mm
    • Model
    • Quick-change chuck
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • ClickFix
Datasheet/manual