Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7148 :: RapidFix quick-change chuck

Item-No.: WIHA 7148
€15,10
Category of goods: 1 = discountable

WIHA 7148

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 6.3 mm
    • Model
    • Quick-change chuck
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • RapidFix

Wiha RapidFix quick-change chuck

The play between bit and holder is reduced to a
minimum.
This holder is optimised for the
application of long bits and drill bits.



Manufacturer : WIHA
Factory number : 24769
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 6.3 mm
    • Model
    • Quick-change chuck
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • RapidFix
Datasheet/manual