Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 36094 :: Universal holder, magnetic/snap ring, 250 mm

Item-No.: WIHA 36094
€12,20
Category of goods: 1 = discountable

WIHA 36094

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 1/4 to 1/4
    • Model
    • Stainless steel sleeve
  • Measures
    • Length
    • 250 mm

If the bit has to be secured, e.g. for series fittings.

Sleeve: Stainless steel.
Output: For bits according to DIN 3126, ISO 1173 style C 6.3
Drive: DIN 3126, ISO 1173, style E 6.3.



Manufacturer : WIHA
Factory number : 36094
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 1/4 to 1/4
    • Model
    • Stainless steel sleeve
  • Measures
    • Length
    • 250 mm
Datasheet/manual