0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 34577 :: SoftFinish® electric slimVario bit holder

Item-No.: WIHA 34577
€19,60
Category of goods: 1 = discountable

2831-00 SF-GRIFF VDE

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • With hand grip
    • Design
    • 6.0 mm
  • Electrical values
    • Approval
    • SoftFinish®electric slimVario
SoftFinish® electric slimVario bit holder with handle and ClicFix, 6.0 mm (VDE) 2831-00.

• Handle: Wiha SoftFinish® electric multi-component handle with anti-roll protection.
• Bit holder: ClicFix quick-change holder locks bits securely. Only for 6-mm slimBits.
• Blade: Chrome-vanadium steel, fully hardened. Protective insulation sprayed directly onto the blade.
• Application: Compact screwdriver together with the VDE slimBits.

• Important: Not for use with bit styles C 6.3 and E 6.3.



Manufacturer : WIHA
Factory number : 283100
Package weight : 0.069 kg
Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • With hand grip
    • Design
    • 6.0 mm
  • Electrical values
    • Approval
    • SoftFinish®electric slimVario
Datasheet/manual