Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 1544 :: Adapter for 4-mm mini bits to 1/4"

Item-No.: DONAU 1544
€1,99
Category of goods: 1 = discountable

DONAU 1544

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • Adapter
    • Design
    • 4 mm > ¼”

Adapter for all 4-mm mini bits.

You can now insert all mini bits in 1/4" cordless screwdrivers or hand-hold screwdrivers with 1/4" bit adapters.

(Does not include bit)



Manufacturer : DONAU
Factory number : 1544
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • Adapter
    • Design
    • 4 mm > ¼”
Datasheet/manual