Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRE CMBD7P :: Screwdriver with interchangeable bits


CRE CMBD7P

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • Screwdriver
    • Design
    • 7 in 1

  • The new SDMB7CDP 7-in-1 screwdriver from Crescent®

  • Ergonomic, non-slip handle for a secure grip

  • Bits made of S2 steel for a long service life


Consists of:
Slot screwdriver 1 x 7 mm and Phillips screwdriver PH2 (5/16" shank)
Slot screwdriver 1 x 5 mm and Phillips screwdriver PH1 (1/4" shank)
Socket wrench 6 mm / 1/4", 8 mm / 5/16", 11 mm / 7/16"



Manufacturer : CRESCENT
Factory number : CMBD7P
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • Screwdriver
    • Design
    • 7 in 1
Datasheet/manual