Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T4760 :: Bit holder with flexible shank, magnetic

Item-No.: CK T4760
€9,99
Category of goods: 1 = discountable

CK T4760

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • With hand grip
    • Design
    • Flexible
    • Model
    • Flexible shaft

• Reaches the screws that normal screwdrivers can't get to
• More robust and flexible shank for reaching screws in hard-to-access areas
• Soft triangular handle for exceptional comfort
• Magnetic for holding bits
• For use with 6 mm - 1/4" hex bits (not included)



Manufacturer : C.K
Factory number : T4760
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • With hand grip
    • Design
    • Flexible
    • Model
    • Flexible shaft
Datasheet/manual