Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX TX-73 :: Digital night vision device


Technaxx Nachtsichtgerät Night Vision TX-73

  • Product Description
  • Technical information
  • General
    • Type
    • Night vision device
    • Colour
    • Black
    • Resolution Pixel
    • 1.3 MP
  • Implementation
    • Magnification
    • 4-fold
    • Minimum focusing distance
    • 180 cm
    • Type of battery
    • 3x LIR123A, 750 mAh, 3.7-V batteries
  • Measures
    • Width
    • 83 mm
    • Height
    • 58 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 370 g
  • Day-viewing range up to 260m
  • Night-viewing range up to 100m
  • Integrated IR illumination
  • Magnification up to 4 times
  • Rechargeable replaceable batteries
  • Record time up to 3.5 hours
  • Saving of video/photo files on MicroSD card up to 32GB
  • Video & photo viewing directly on the device possible
  • TV OUT connection
  • Thread for a tripod


Technical specifications:
  • 1.3 Megapixel CCD sensor
  • Resolution: Video 752x582 (50fps) / Photo 2048x1536
  • Viewing angle 16° / Lens diameter 40mm / Eye relief 12mm
  • IR rating 0.5mW / Wavelength 850nm / Effective distance ~80–100m
  • Close-up focus limit 1.8m / Diopter adjustment –4 till +4
  • Input power 1000mAh 5.0V
  • Replaceable rechargeable batteries 3x type LIR123A 750mAh 3.7V
  • Charging time ~8 hours
  • Record time ~3.5 hours at day & ~3 hours at night
  • Stand-by time ~2 weeks


Package contents:
  • Night Vision Device TX-73
  • DC power connector to 2x USB cable
  • 3,5mm plug to 1x RCA plug
  • 3x LIR123A 750mAh 3.7V batteries
  • 4GB MicroSD card with SD card adapter
  • Storage bag
  • Cleaning cloth for the lens
  • Protective cap of the lens
  • User Manual



Manufacturer : TECHNAXX
Factory number : 4560
Package weight : 0.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Night vision device
    • Colour
    • Black
    • Resolution Pixel
    • 1.3 MP
  • Implementation
    • Magnification
    • 4-fold
    • Minimum focusing distance
    • 180 cm
    • Type of battery
    • 3x LIR123A, 750 mAh, 3.7-V batteries
  • Measures
    • Width
    • 83 mm
    • Height
    • 58 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 370 g