Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 8X25 IS :: Portable 8x binoculars with Image Stabilizer


Canon 8x25 IS

  • Product Description
  • Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Black
  • Implementation
    • Magnification
    • 8-fold
    • Field of View (real)
    • 6.6 °
    • Field of View (apparant)
    • 49.5 °
    • Field of View (at 1000 m)
    • 115 m
    • Lens
    • -
    • Minimum focusing distance
    • 350 cm
    • Optical Atabilizer
    • Internal focusing in the lens
    • Type of battery
    • 1x CR123A
  • Measures
    • Width
    • 120 mm
    • Height
    • 61 mm
    • Depth
    • 137 mm
  • Weights
    • Weight
    • 490 g
  • Portable and lightweight, ideal for travelling or events
  • 8x magnification gets you up-close to you subject
  • Super steady view with optical Image Stabilizer
  • Canon optics give high resolution and accurate colours
  • Well balanced design for ease and comfort


Portable, lightweight 8x binoculars with Image Stabilizer, ideal for travel, concerts and sports

Portable and lightweight with 8x magnification
Ultra compact at just 12cm wide and weighing only 490g, these easily portable binoculars easily fit into a bag and get you 8x closer wherever you go. Ideal for travel, plays, concerts and a wide variety of spectator sports where you need to get close to your subject.

Super steady view with optical Image Stabilizer
Experience a super steady view of your subject and use your binoculars comfortably for longer periods thanks to the optical Image Stabilizer, which quickly and accurately counteracts different types of movement and hand shake. The CR123A lithium battery delivers up to 6 hours of continuous use*.

Canon optics give high resolution and accurate colours
Enjoy excellent quality with a low distortion, high-resolution view thanks to Canon's precision optics. Lenses feature Super Spectra coatings that deliver vivid, high contrast images with accurate colour, while eliminating unwanted internal reflections that can cause ghosting and flare.

Beautiful field of view from edge to edge
Experience a beautiful, clear field of view right to the edges thanks to a field flattener lens element. Focus on subjects as close as 3.5m away and enjoy a comfortable 13.5mm eye-relief.

Designed for ease, durability and comfort
The centrally located large IS button and smooth focus adjustment ring offer easy and convenient fingertip control from either hand. The binoculars also feature a +/- 3.0 diopter, which adjust to your eyesight, and rubber eyecups, which adjust for those wearing glasses.

*Tested according to Canon standards



Manufacturer : CANON
Factory number : 7562A019
Package weight : 0.727 kg
RoHS : conform
Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Black
  • Implementation
    • Magnification
    • 8-fold
    • Field of View (real)
    • 6.6 °
    • Field of View (apparant)
    • 49.5 °
    • Field of View (at 1000 m)
    • 115 m
    • Lens
    • -
    • Minimum focusing distance
    • 350 cm
    • Optical Atabilizer
    • Internal focusing in the lens
    • Type of battery
    • 1x CR123A
  • Measures
    • Width
    • 120 mm
    • Height
    • 61 mm
    • Depth
    • 137 mm
  • Weights
    • Weight
    • 490 g
Datasheet/manual